32-bit ARM Cortex-M3S 1000 series microcontroller, operating at up to 80MHz. Features 256KB FLASH and 48KB RAM, with 33 programmable I/Os. Includes I2C, SPI, IrDA, UART, and USART interfaces, plus 4 timers, 3 UART channels, and a watchdog timer. Packaged in a 64-LQFP surface mount format, this component supports a voltage range of 1.08V to 3.6V and operates from -40°C to 85°C. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Texas Instruments LM3S1R26-IQR80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1R26-IQR80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S1R26-IQR80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.