The LM3S1W16-IQR50-C5T is a 32-bit ARM microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 50MHz and has a temperature range of -40°C to 85°C. The device features 33 programmable I/O pins, 3 UART channels, and 3 timers/counters. It is available in a LQFP package and is RoHS compliant.
Texas Instruments LM3S1W16-IQR50-C5T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.