The LM3S2108-IQC50-A2 is a 32-bit ARM Cortex-M3S microcontroller with 128KB of FLASH memory and 52 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device features a 32-bit data bus and supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is part of the Stellaris ARM Cortex-M3S 2000 series.
Texas Instruments LM3S2108-IQC50-A2 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| RoHS | Compliant |
No datasheet is available for this part.