32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 25MHz core frequency. Surface mount LFBGA package with 40 programmable I/Os, 16KB RAM, and 64KB FLASH memory. Supports I2C, SPI, IrDA, UART, USART, and CAN interfaces. Operates from 3V to 3.6V with an internal oscillator. Includes 5 timers/counters, 1 UART channel, and peripherals like Brown-out Detect, POR, PWM, and WDT. Rated for -40°C to 85°C operating temperature and is RoHS compliant.
Texas Instruments LM3S2110-IBZ25-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.