
32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 25MHz core frequency. This surface mount device offers 64KB FLASH and 16KB RAM, with 40 programmable I/Os and 5 timers/counters. Integrated peripherals include I2C, SPI, CAN, UART, IrDA, USART, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating voltage range is 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in LFBGA on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments LM3S2110-IBZ25-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2110-IBZ25-A2T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2110-IBZ25-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
