32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 25MHz internal oscillator. This surface mount device offers 64KB of FLASH memory and 16KB of RAM, with 40 programmable I/Os. Integrated peripherals include I2C, SPI, UART, CAN, PWM, WDT, Brown-out Detect/Reset, and POR. Operates from 3V to 3.6V with a maximum operating temperature of 85°C.
Texas Instruments LM3S2110-IQC25-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2110-IQC25-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
