32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 25MHz core frequency and 64KB FLASH memory with 16KB RAM. Surface mount LFBGA package with 56 I/Os, supporting I2C, SPI, UART, USB, CAN, and more interfaces. Operates from 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Texas Instruments LM3S2139-IBZ25-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2139-IBZ25-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB, I2S, SCI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2139-IBZ25-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.