
32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 25MHz core frequency. This surface mount device offers 64KB FLASH memory and 16KB RAM, with 56 programmable I/Os. Integrated peripherals include I2C, SPI, UART, CAN, USB, I2S, SCI, and a watchdog timer. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C. The LQFP package measures 14mm in length and width, with a height of 1.4mm.
Sign in to ask questions about the Texas Instruments LM3S2139-IQC25-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2139-IQC25-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB, I2S, SCI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of I/Os | 56 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 56 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2139-IQC25-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.