32-bit ARM Cortex-M3S 2000 series microcontroller, operating at 50MHz. Features 96KB FLASH and 32KB RAM, with 34 programmable I/Os. Supports I2C, SPI, IrDA, and UART/USART interfaces, along with 5 timers/counters and 2 UART channels. Includes integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 108-NFBGA surface mount LFBGA, this lead-free and RoHS compliant component operates from 3V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S2432-IBZ50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2432-IBZ50-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2432-IBZ50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.