
32-bit ARM Cortex-M3S 2000 series microcontroller, featuring a 50MHz core frequency and 128KB FLASH memory with 32KB RAM. This surface mount LQFP package offers 60 programmable I/Os, 3 UART channels, and interfaces including I2C, SPI, IrDA, and USART. Operates from 3V to 3.6V with an internal oscillator, and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Rated for -40°C to 85°C operating temperature, this lead-free and RoHS compliant component is ideal for embedded applications.
Texas Instruments LM3S2601-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.