
32-bit ARM Cortex-M3S 2000 series microcontroller featuring a 50MHz core frequency. This surface mount LQFP package offers 256KB FLASH and 64KB RAM, with 52 programmable I/Os. Integrated peripherals include I2C, CAN, UART (2 channels), SPI, IrDA, USART, PWM, WDT, Brown-out Detect/Reset, and POR. Operating voltage ranges from 2.25V to 3.6V, with an operating temperature range of -40°C to 85°C. Includes one A/D converter and six timers/counters.
Sign in to ask questions about the Texas Instruments LM3S2919-IQC50-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2919-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, CAN, UART, SPI, IrDA, USART |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2919-IQC50-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.