The LM3S2919-IQC50-A2T is a 32-bit ARM Cortex-M3 microcontroller with 256KB of FLASH memory and 52 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a LQFP package. The device features a range of interfaces, including I2C, SPI, IrDA, UART, and USART, as well as peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The LM3S2919-IQC50-A2T is RoHS compliant and available in quantities of 1000 units per reel.
Sign in to ask questions about the Texas Instruments LM3S2919-IQC50-A2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2919-IQC50-A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 52 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2919-IQC50-A2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.