32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation, 256KB FLASH memory, and 96KB RAM. This surface-mount LQFP-100 packaged device offers 67 I/Os, 4 timers, and supports I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating voltage ranges from 1.08V to 3.6V, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S2B93-IQC80-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2B93-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2B93-IQC80-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.