32-bit ARM Cortex-M3S 2000 series microcontroller featuring an 80MHz core frequency. Surface mount LQFP package with 67 programmable I/Os, 96KB RAM, and 256KB FLASH memory. Supports I2C, SPI, IrDA, UART, USART, and EBI/EMI interfaces. Operates from 1.08V to 3.6V with an operating temperature range of -40°C to 85°C. Includes 2 A/D converters, 4 timers/counters, 3 UART channels, and peripherals like DMA, PWM, and WDT.
Sign in to ask questions about the Texas Instruments LM3S2B93-IQC80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S2B93-IQC80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S2B93-IQC80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.