
32-bit ARM Cortex-M3S microcontroller featuring 384KB FLASH memory and 96KB RAM. This integrated circuit offers a maximum operating frequency of 80MHz and supports multiple interfaces including I2C, SPI, UART, CAN, and I2S. With 67 programmable I/Os, 4 timers, and 3 UART channels, it is suitable for surface mount applications. Operating temperature range is -40°C to 85°C, with integrated peripherals like Brown-out Detect, POR, PWM, and WDT.
Texas Instruments LM3S2U93-IBZ80-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 2000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.