32-bit RISC microcontroller featuring an ARM Cortex-M3S 300 core, operating at 25MHz. This FLASH memory microcontroller offers 16KB of FLASH and 4KB of RAM, with 36 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART interfaces, 5 timers/counters, and 2 UART channels. Designed for surface mount applications in an LQFP-48 package, it operates from 3V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S300-EQN25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S300-EQN25-C2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S300-EQN25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
