
32-bit ARM Cortex-M3S 300 series microcontroller, operating at 25MHz. Features 16KB FLASH and 4KB RAM, with 36 programmable I/Os. Includes I2C, SPI, UART, and USART interfaces, plus 5 timers/counters and 2 UART channels. Packaged in a 48-LQFP surface mount format, this lead-free component operates from 3V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Texas Instruments LM3S300-IQN25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S300-IQN25-C2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S300-IQN25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.