32-bit ARM Cortex-M3S 300 series microcontroller featuring a 20MHz core frequency. This surface mount LQFP package offers 16KB of FLASH memory and 2KB of RAM. Integrated peripherals include SPI, UART, and USART interfaces, along with 4 timers/counters and 1 A/D converter. Operating voltage is 3.3V, with a temperature range of -40°C to 105°C. Includes Brown-out Detect/Reset, POR, PWM, and WDT.
Sign in to ask questions about the Texas Instruments LM3S301-EQN20-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S301-EQN20-C2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S301-EQN20-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
