
32-bit ARM Cortex-M3S 300 series microcontroller featuring a 25MHz core frequency and 16KB FLASH memory. This surface mount LQFP package offers 28 I/O pins, 5 timers/counters, 2 UART channels, and supports I2C, SPI, and UART interfaces. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 85°C. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S308-IQN25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S308-IQN25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
