32-bit ARM Cortex-M3S 300 series microcontroller featuring a 25MHz core frequency. This surface mount device offers 16KB of FLASH memory and 4KB of RAM, with 36 programmable I/Os. Integrated peripherals include SPI, UART, USART, I2C interfaces, 5 timers/counters, and 2 UART channels. Operating voltage range is 3V to 3.6V, with an operating temperature range of -40°C to 85°C. The LQFP package contains 36 I/Os and supports internal oscillator type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S310-IQN25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART, I2C |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S310-IQN25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
