32-bit RISC microcontroller featuring an ARM Cortex-M3S 300 core, operating at a maximum frequency of 25MHz. This surface-mount device offers 16KB of FLASH memory and 4KB of RAM, with 32 programmable I/O pins. Integrated peripherals include I2C, SPI, and two UART channels, alongside five timers/counters and a watchdog timer. The microcontroller supports a 3.3V operating supply voltage and is housed in a VQFN-48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S316-EGZ25-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S316-EGZ25-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.