
32-bit RISC microcontroller featuring an ARM Cortex-M3S 300 core, operating at 25MHz. This FLASH memory microcontroller offers 16KB of program memory and 4KB of RAM. Equipped with SPI, UART, and USART interfaces, it includes 30 I/O pins, 5 timers/counters, and a watchdog timer. The LQFP package supports surface mounting, with an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 105°C. This RoHS compliant component includes peripherals such as Brown-out Detect/Reset, POR, and PWM.
Sign in to ask questions about the Texas Instruments LM3S317-EQN25-C2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S317-EQN25-C2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S317-EQN25-C2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
