
32-bit ARM Cortex-M3S 3000 series microcontroller featuring 256KB FLASH and 96KB RAM. Operates at up to 80MHz with an internal oscillator, supporting I2C, SPI, USB, IrDA, UART, USART, CAN, and I2S interfaces. Includes 8 A/D converters, 33 I/Os, 4 timers, 3 UART channels, and peripherals like Brown-out Detect, POR, PWM, WDT, and DMA. Packaged in a 64-pin LQFP (MS-026BCD) for surface mounting, with an operating voltage of 3.3V and a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is delivered in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S3826-IQR50-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 3000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S3826-IQR50-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
