32-bit FLASH microcontroller featuring a 64-pin LQFP package (S-PQFP-G64) with a 10mm x 10mm footprint. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V (1.08V to 1.32V). Offers a maximum clock frequency of 50MHz, 33 I/O lines, 65,536 words of FLASH ROM, and 12,288 bytes of RAM. Includes PWM channels, ADC, and DMA channels.
Sign in to ask questions about the Texas Instruments LM3S3N26-IQR50-C1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S3N26-IQR50-C1T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3S3N26-IQR50-C1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.