
32-bit ARM Cortex-M3S 3000 series microcontroller featuring a 50MHz clock speed and 64KB of FLASH memory. This LQFP-packaged device offers 33 programmable I/Os, 8 analog-to-digital converters, and 3 timers/counters. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operates at 3.3V with an internal oscillator and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S3N26-IQR50-C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S3N26-IQR50-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 3000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S3N26-IQR50-C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
