
32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency. This surface mount device offers 128KB FLASH and 32KB RAM, with 67 programmable I/Os. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART interfaces, 4 timers, 3 UART channels, and 2 10-bit A/D converters. Operating voltage ranges from 1.08V to 3.6V, with a typical 3.3V supply, and operates between -40°C and 85°C. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA capabilities.
Sign in to ask questions about the Texas Instruments LM3S5651-IBZ80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5651-IBZ80-C5 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5651-IBZ80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
