32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency. This surface mount device offers 128KB FLASH and 32KB RAM, with 67 programmable I/Os. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART interfaces, 4 timers, 3 UART channels, and 2 10-bit A/D converters. Operating supply voltage is 3.3V, with a wide temperature range of -40°C to 85°C. Packaged in LFBGA on tape and reel, this RoHS compliant component includes brown-out detect, POR, PWM, WDT, and DMA.
Texas Instruments LM3S5651-IBZ80-C5T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.