
32-bit ARM Cortex-M3S 5000 series microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 80MHz with a 1.08V to 3.6V supply voltage range. Offers I2C, SPI, UART, USB, IrDA, and USART interfaces, along with 4 timers, 3 UART channels, and 2 A/D converters. Includes peripherals like DMA, PWM, and WDT, with 67 programmable I/Os. Packaged in a 100-pin LQFP for surface mounting, this lead-free and RoHS-compliant component operates from -40°C to 85°C.
Texas Instruments LM3S5651-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.