ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU
Texas Instruments LM3S5653-IQC50-A0T technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Not Compliant |
No datasheet is available for this part.