
The LM3S5656-IQR80-C1 is a 32-bit ARM Cortex-M3S microcontroller with 128KB of flash memory and 32KB of RAM. It operates at a maximum frequency of 80MHz and is packaged in a LQFP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features a range of interfaces including I2C, SPI, USB, IrDA, UART, and USART, and has 33 programmable I/Os and 4 timers/counters. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Texas Instruments LM3S5656-IQR80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.