
32-bit ARM Cortex-M3S microcontroller featuring 128KB FLASH and 64KB RAM. Operates at up to 50MHz with a 3.3V supply voltage, supporting a temperature range of -40°C to 85°C. Includes multiple interfaces such as I2C, SPI, CAN, UART, and USB, along with 33 programmable I/Os and 5 timers. Packaged in a 64-LQFP surface mount format, this RoHS compliant component offers peripherals like Brown-out Detect, POR, PWM, WDT, and DMA.
Sign in to ask questions about the Texas Instruments LM3S5752-IQR50-A0T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5752-IQR50-A0T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5752-IQR50-A0T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.