IC 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108, Microcontroller
Sign in to ask questions about the Texas Instruments LM3S5791-IBZ80-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5791-IBZ80-C1 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, I2C, USB, IrDA, USART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5791-IBZ80-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.