ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core, 128KB FLASH and 64KB RAM. This 32-bit MCU offers 72 programmable I/Os, 3 UART channels, and multiple interfaces including I2C, SPI, USB, CAN, and EBI/EMI. Includes 4 timers, 2 10-bit A/D converters, and integrated peripherals like DMA, PWM, and WDT. Packaged in LFBGA for surface mounting, operating from 3.3V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S5791-IBZ80-C5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5791-IBZ80-C5T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5791-IBZ80-C5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.