32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency and 256KB of FLASH memory. This surface mount device offers 64KB RAM, 67 programmable I/Os, and multiple interfaces including I2C, SPI, UART, USB, IrDA, and USART. Operating from 1.08V to 3.6V with a typical 3.3V supply, it includes 4 timers, 3 UART channels, and peripherals like DMA, PWM, and a watchdog timer. Packaged in an LFBGA with a 10mm length, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM3S5951-IBZ80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5951-IBZ80-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5951-IBZ80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.