
The Stellaris ARM Cortex-M3S 5000 microcontroller is a 32-bit processor with 256 kilobytes of flash memory and 64 kilobytes of random access memory. It operates at a maximum frequency of 80 megahertz and can withstand temperatures up to 85 degrees Celsius. This device is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in a 100-pin LQFP package. The microcontroller features a range of interfaces, including I2C, SPI, UART, USB, IrDA, and USART, and has 67 programmable input/output lines and four timers/counters. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as support for direct memory access.
Sign in to ask questions about the Texas Instruments LM3S5951-IQC80-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5951-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5951-IQC80-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.