
32-bit ARM Cortex-M3S microcontroller featuring 80MHz operation and 256KB FLASH memory. This surface mount device offers 67 programmable I/Os, 64KB RAM, and includes I2C, SPI, USB, IrDA, and UART interfaces. Operating from 1.08V to 3.6V, it boasts 4 timers, 3 UART channels, and integrated peripherals like DMA, PWM, and WDT. Packaged in an LQFP, this lead-free, RoHS compliant microcontroller operates between -40°C and 85°C.
Texas Instruments LM3S5951-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5951-IQC80-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
