The LM3S5956-IQR80-C1 is a 32-bit ARM Cortex-M3 microcontroller with 256KB of FLASH memory and 64KB of RAM. It operates at a frequency of 80MHz and is packaged in a 64-pin LQFP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller also supports various interfaces such as I2C, SPI, USB, IrDA, UART, and USART.
Texas Instruments LM3S5956-IQR80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Compliant |
No datasheet is available for this part.