
32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core, 512KB FLASH memory, and 64KB RAM. This surface mount LQFP package offers 67 programmable I/Os, 3 timers/counters, and 3 UART channels. Integrated peripherals include I2C, SPI, USB, IrDA, EBI/EMI, CAN, DMA, PWM, WDT, Brown-out Detect/Reset, and POR. Operates from a 3.3V supply with an internal oscillator, suitable for -40°C to 85°C environments. Includes two 12-bit A/D converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3S5C31-IQC80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5C31-IQC80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.