
32-bit ARM Cortex-M3S microcontroller featuring an 80MHz core frequency. This surface-mount LQFP package offers 384KB FLASH and 64KB RAM, supporting I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, and I2S interfaces. Includes 67 I/Os, 6 PWM channels, 3 UART channels, and 4 timers/counters. Operates from 3V to 3.6V with an internal oscillator and integrated peripherals like Brown-out Detect, POR, WDT, and DMA.
Texas Instruments LM3S5G51-IQC80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex™-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.