32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core, 384KB FLASH and 64KB RAM. This LQFP packaged device supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces, with 33 programmable I/Os and 3 UART channels. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, alongside 4 timers/counters and 2 12-bit A/D converters. Operating across a -40°C to 85°C temperature range, this RoHS compliant, surface-mount component is designed for tray packaging.
Texas Instruments LM3S5G56-IQR80-A2 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.