32-bit ARM Cortex-M3S 5000 series microcontroller featuring 80MHz operation and 128KB FLASH memory. This LQFP packaged device offers 24KB RAM, 67 programmable I/Os, and multiple interfaces including I2C, SPI, UART, and USB. Integrated peripherals include a watchdog timer, DMA, and PWM, with a 3.3V operating supply voltage. Designed for surface mount applications, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S5K31-IQC80-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5K31-IQC80-C3 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5K31-IQC80-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.