
32-bit ARM Cortex-M3S 5000 series microcontroller featuring 80MHz operation and 128KB FLASH memory. This LQFP packaged device offers 67 programmable I/Os, 24KB RAM, and supports I2C, SPI, USB, IrDA, and UART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA, with 3 timers/counters and 3 UART channels. Operating at 3.3V, this lead-free, RoHS compliant surface mount component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S5K31-IQC80-C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5K31-IQC80-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5K31-IQC80-C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
