32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency. This surface-mount LQFP packaged MCU offers 128KB FLASH memory and 24KB RAM. Integrated peripherals include I2C, SPI, USB, IrDA, and UART/USART interfaces, alongside 33 programmable I/Os, 3 timers, and 3 UART channels. Operating voltage ranges from 1.08V to 3.6V, with a typical 3.3V supply. The device supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S5K36-IQR80-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5K36-IQR80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5K36-IQR80-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.