The Stellaris ARM Cortex-M3S 5000 microcontroller is a 32-bit device with a 64KB FLASH memory and 24KB RAM. It operates at a maximum frequency of 80MHz and has a maximum operating temperature of 85°C. The device is available in a LFBGA package and is suitable for surface mount applications. It features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The microcontroller is compliant with the ARM Cortex-M3S 5000 series and is suitable for a range of applications including industrial control and automation.
Sign in to ask questions about the Texas Instruments LM3S5P31-IBZ80-C1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5P31-IBZ80-C1T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S5P31-IBZ80-C1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.