
32-bit RISC microcontroller featuring an ARM Cortex-M3S core, operating at up to 80MHz. This surface-mount LQFP-100 packaged MCU offers 64KB of FLASH memory and 24KB of RAM. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, and DMA. It supports an operating supply voltage of 3.3V, with a range from 1.08V to 3.6V, and operates between -40°C and 85°C.
Texas Instruments LM3S5P31-IQC80-C1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S5P31-IQC80-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.