
32-bit ARM Cortex-M3S 5000 series microcontroller, operating at 80MHz. Features 64KB FLASH and 24KB RAM, with 33 programmable I/Os. Includes I2C, SPI, USB, IrDA, and 3 UART interfaces. Operates from 1.08V to 3.6V, with an operating temperature range of -40°C to 85°C. Peripherals include DMA, PWM, WDT, and Brown-out Detect. Surface mount LQFP package.
Texas Instruments LM3S5P36-IQR80-C5 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5P36-IQR80-C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
