32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core frequency and 64KB FLASH memory. This surface mount device offers 24KB RAM, 67 programmable I/Os, and multiple peripherals including DMA, PWM, and a watchdog timer. Interfaces include I2C, SPI, UART, USB, IrDA, and USART, supported by 3 UART channels and 4 timers/counters. Operates at 3.3V with an internal oscillator, housed in a 108-pin LFBGA package, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3S5P51-IBZ80-C3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5P51-IBZ80-C3T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5P51-IBZ80-C3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.