32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80 MHz clock speed and 256KB FLASH memory. This surface mount device offers 24KB RAM, 67 programmable I/Os, and multiple interfaces including I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating at 3.3V, it supports an internal oscillator and operates within a temperature range of -40°C to 85°C.
Texas Instruments LM3S5R31-IBZ80-C3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.