
32-bit ARM Cortex-M3S 5000 series microcontroller featuring 80MHz operation and 256KB FLASH memory. This LQFP-64 packaged device offers 48KB RAM, 33 programmable I/Os, and supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces. Includes 4 timers/counters, 3 UART channels, 2 A/D converters, and peripherals like DMA, PWM, and WDT. Designed for surface mount with a 3.3V operating voltage and a temperature range of -40°C to 85°C.
Texas Instruments LM3S5R36-IQR80-C3T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5R36-IQR80-C3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
