32-bit ARM Cortex-M3S 5000 series microcontroller featuring an 80MHz core, 384KB FLASH, and 96KB RAM. Offers 72 programmable I/Os, 4 timers/counters, 3 UART channels, and multiple interfaces including I2C, SPI, USB, CAN, and I2S. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in LFBGA for surface mounting, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3S5U91-IBZ80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S5U91-IBZ80-A2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 5000 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3S5U91-IBZ80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.